Part Details for 63811-1000 by Molex
Overview of 63811-1000 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63811-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C2464
|
Newark | Hand Crimp Tool, Molex 0.062In Pin & Socket Crimp Terminals, Crimp Tool Type:Hand, For Use With:Molex Open Barrel 24-14Awg Contacts, Product Range:207129 Series, Crimp Size:24Awg To 18Awg Rohs Compliant: Na |Molex 63811-1000 (Alternate Part Number: 800753512276 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 198 |
|
$65.9000 | Buy Now |
DISTI #
538-63811-1000
|
Mouser Electronics | Crimpers / Crimping Tools UNIVERSAL CRIMP TOOL RoHS: Compliant | 130 |
|
$62.1400 / $73.5400 | Buy Now |
|
Onlinecomponents.com | Hand Crimper Handtool Type |
77 Partner Stock |
|
$61.1900 / $83.1000 | Buy Now |
DISTI #
63811-1000
|
TTI | Crimpers / Crimping Tools UNIVERSAL CRIMP TOOL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 23 In Stock |
|
$61.1300 / $72.8000 | Buy Now |
DISTI #
MOL63811-1000
|
Interstate Connecting Components | NON-RATCH HAND TOOL | 3 |
|
$62.9853 / $80.8114 | Buy Now |
DISTI #
Molex 63811-1000
|
PEI Genesis | Tool And Machinery, Crimp Tool | 146 |
|
Buy Now | |
|
Master Electronics | Hand Crimper Handtool Type |
77 Partner Stock |
|
$61.1900 / $83.1000 | Buy Now |
DISTI #
10194732
|
TestEquity LLC | Molex 63811-1000 ServiceGrade Hand Crimp Tool for Field Repair Only, 14-24 AWG | 73 |
|
$81.8000 | Buy Now |
DISTI #
539
|
Waytek, Inc. | Molex Hand Tool MLX 63811-1000 NON RATCHET Min Qty: 1 Package Multiple: 30 Lead time: 3 Weeks, 5 Days | 21 |
|
$61.3700 / $65.2600 | Buy Now |
Part Details for 63811-1000
63811-1000 CAD Models
63811-1000 Part Data Attributes:
|
63811-1000
Molex
Buy Now
Datasheet
|
Compare Parts:
63811-1000
Molex
Tool And Machinery, Crimp Tool
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Cable Entry-Maximum | 30 AWG | |
Cable Entry-Minimum | 18 AWG | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL |