Part Details for 63808-7900 by Molex
Overview of 63808-7900 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL97900CRZ-T7A | Renesas Electronics Corporation | RGB Buck-Boost 3-Channel Color Sequencing LED Driver | |
iW1790-08 | Renesas Electronics Corporation | Low BOM Cost 27W RapidCharge™ AC/DC Digital Controller with XM-Comm Technology | |
ISL97900CRZ-TK | Renesas Electronics Corporation | RGB Buck-Boost 3-Channel Color Sequencing LED Driver |
Price & Stock for 63808-7900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK7245
|
Newark | Crimp Applicator, 14Awg, 1.5-2Mm2, Crimp Tool Type:Applicator, For Use With:Molex Mx150 Series 14Awg, 1.5Mm² And 2Mm² Blade Crimp Terminals, Product Range:Fa2 Series Rohs Compliant: Na |Molex 63808-7900 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$7,726.6600 | Buy Now |
DISTI #
32AK7245
|
Avnet Americas | Crimp Tool, Applicator, Molex MX150 Series 14AWG, 1.5mm? and 2mm? Blade Crimp Terminals - Bulk (Alt: 32AK7245) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$10,303.8400 | Buy Now |
DISTI #
0638087900
|
Avnet Americas | Crimp Tool, Applicator, Molex MX150 Series 14AWG, 1.5mm? and 2mm? Blade Crimp Terminals - Bulk (Alt: 0638087900) Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$7,726.8520 / $7,990.2153 | Buy Now |
DISTI #
538-63808-7900
|
Mouser Electronics | Bench Top Tools FA2 Mech Feed Crimp Appl MX150 Crimp Term 14 AWG 1.50mm and 2.00mm Wire | 1 |
|
$9,713.2700 | Buy Now |
DISTI #
74365976
|
RS | FA2 Mechanical Feed Crimp Applicator for MX150 Crimp Terminals, 14 AWG | Molex Incorporated 63808-7900 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$9,810.4000 | RFQ |
|
Onlinecomponents.com | Crimp Tool, Applicator, Molex MX150 Series 14AWG, 1.5mm² and 2mm² Blade Crimp Terminals RoHS: Compliant |
2 Partner Stock |
|
$9,291.2000 / $9,576.3300 | Buy Now |
DISTI #
67615546
|
Verical | FA2 Mechanical Feed Crimp Applicator Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$8,702.1500 | Buy Now |
DISTI #
85913190
|
Verical | FA2 Mechanical Feed Crimp Applicator Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$9,964.6820 | Buy Now |
DISTI #
63808-7900
|
TTI | Bench Top Tools FA2 Mech Feed Crimp Appl MX150 Crimp Term 14 AWG 1.50mm and 2.00mm Wire Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$9,286.6500 | Buy Now |
DISTI #
MX-63808-7900
|
TME | Tool: aplicator, MX150 CR Min Qty: 1 | 0 |
|
$10,290.8100 / $11,355.3800 | RFQ |