Part Details for 63808-3510 by Molex
Overview of 63808-3510 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63808-3510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK0986
|
Newark | Fa2 Applicator - Pneumatic Feed |Molex 63808-3510 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6,789.1500 / $7,607.7000 | Buy Now |
DISTI #
0638083510
|
Avnet Americas | FA2 Pneumatic Feed Crimp Applicator for CTX150 Crimp Terminals 22AWG 0.35 mm² and 0.30 mm² Wire - Bulk (Alt: 0638083510) Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$6,837.3000 / $7,992.9000 | Buy Now |
DISTI #
538-63808-3510
|
Mouser Electronics | Bench Top Tools FA2 APPLICATOR - PNEUMATIC FEED RoHS: Compliant | 0 |
|
$6,740.8600 | Order Now |
DISTI #
74929042
|
RS | FA2 APPLICATOR - PNEUMATIC FEED | Molex Incorporated 63808-3510 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$161.8400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8,105.9600 / $8,354.7200 | Buy Now |
DISTI #
63808-3510
|
IBS Electronics | FA2 Pneumatic Feed Crimp Applicator for CTX150 Crimp Terminals 22AWG 0.35 mm and 0.30 mm Wire Min Qty: 1 Package Multiple: 1 | 0 |
|
$8,118.2000 | Buy Now |