Part Details for 63808-3210 by Molex
Overview of 63808-3210 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-10SMJLD | Coilcraft Inc | General Purpose Inductor, 0.111uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
PCV-0-332-10L | Coilcraft Inc | General Purpose Inductor, 3.3uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
132-10SM | Coilcraft Inc | General Purpose Inductor, 0.111uH, 5%, 1 Element, Air-Core, SMD |
Price & Stock for 63808-3210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC7234
|
Newark | Fa2 Applicator - Pneumatic Feed |Molex 63808-3210 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6,362.1700 / $6,851.5600 | Buy Now |
DISTI #
0638083210
|
Avnet Americas | FA2 Pneumatic Feed Crimp Applicator for CTX280 Receptacle Terminal Wire Seal - Bulk (Alt: 0638083210) Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$6,949.4375 / $8,123.9900 | Buy Now |
DISTI #
538-63808-3210
|
Mouser Electronics | Bench Top Tools FA2 APPLICATOR PNEUMATIC FEED | 0 |
|
$6,851.4200 | Order Now |
DISTI #
74929035
|
RS | FA2 APPLICATOR - PNEUMATIC FEED | Molex Incorporated 63808-3210 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$161.8400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8,145.2200 / $8,395.1900 | Buy Now |