Part Details for 63806-2305 by Molex
Overview of 63806-2305 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2305A-1HDCGI8 | Renesas Electronics Corporation | 3.3V Zero Delay Clock Buffer | |
2305M-1LF | Renesas Electronics Corporation | 3.3V Zero Delay Low Skew Buffer | |
2305-1DCG8 | Renesas Electronics Corporation | 3.3 Volt Zero Delay Low Skew Buffer |
Price & Stock for 63806-2305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W5217
|
Newark | Hold Down Blade |Molex 63806-2305 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.0100 / $144.0800 | Buy Now |
DISTI #
538-63806-2305
|
Mouser Electronics | Punches & Dies HOLD DOWN BLADE RoHS: Compliant | 0 |
|
$122.2400 / $144.0700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$166.6200 / $178.9600 | Buy Now |