Part Details for 63801-9405 by Molex
Overview of 63801-9405 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-394-05L | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-2-394-05L | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-1-394-05L | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 63801-9405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R5784
|
Newark | Plunger Striker |Molex 63801-9405 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.7600 / $108.0600 | Buy Now |
DISTI #
538-63801-9405
|
Mouser Electronics | Bench Top Tools PLUNGER STRIKER | 0 |
|
$91.6800 / $108.0500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$119.7400 / $149.2900 | Buy Now |