Part Details for 63801-7521 by Molex
Overview of 63801-7521 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75210-380LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 13 Positions, 2.54mm (0.100in) Pitch. | |
75210-286LF | Amphenol Communications Solutions | BERGSTIK HDR SR POLARI | |
75210-284LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 5 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 63801-7521
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R3824
|
Newark | Wire Clamp |Molex 63801-7521 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.0100 / $144.0800 | Buy Now |
DISTI #
538-63801-7521
|
Mouser Electronics | Bench Top Tools WIRE CLAMP WIRE CLAMP | 0 |
|
$122.2400 / $144.0700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$164.5600 / $176.3100 | Buy Now |