Part Details for 63801-7200 by Molex
Overview of 63801-7200 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 63801-7200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93M0576
|
Newark | Bench Top Tools Tm-3000 Universal Press 115V |Molex 63801-7200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$6,658.7400 | Buy Now |
DISTI #
60K7861
|
Newark | Universal Direct-Drive Press, Crimp Tool Type:Electric, For Use With:Molex Fineadjust & Mini-Mac Series Applicators, Up To 10Awg Products, Product Range:Tm-3000 207125 Series, Crimp Size:10Awg Rohs Compliant: Na |Molex 63801-7200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6,164.6000 | Buy Now |
DISTI #
538-63801-7200
|
Mouser Electronics | Bench Top Tools TM-3000 UNIVERSAL PRESS 115V | 0 |
|
$6,339.9900 | Order Now |
|
Onlinecomponents.com | TM-3000™ Universal Crimp Press, 120AC 50/60Hz, Used for product up to 10AWG RoHS: Compliant |
2 Partner Stock |
|
$6,217.2600 / $6,544.2700 | Buy Now |
DISTI #
63801-7200
|
TTI | Bench Top Tools TM-3000 UNIVERSAL PRESS 115V Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$6,276.5800 | Buy Now |
|
Master Electronics | TM-3000™ Universal Crimp Press, 120AC 50/60Hz, Used for product up to 10AWG RoHS: Compliant |
2 Partner Stock |
|
$6,217.2600 / $6,544.2700 | Buy Now |
Part Details for 63801-7200
63801-7200 CAD Models
63801-7200 Part Data Attributes:
|
63801-7200
Molex
Buy Now
Datasheet
|
Compare Parts:
63801-7200
Molex
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Manufacturer Series | T0301 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL |