Part Details for 63800ACSR by Klein Tools Inc
Overview of 63800ACSR by Klein Tools Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63800ACSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T9018
|
Newark | Ratcheting Cable Cutter, 1.25", 13.75", Overall Length:13.75", Cutting Capacity Max:1.25", For Use With:477Mcm Acsr, Copper And Aluminium Cables, Blade Edge:-, Product Range:- Rohs Compliant: Na |Klein Tools 63800ACSR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,285.2100 | Buy Now |
DISTI #
63800ACSR-ND
|
DigiKey | CUTTER CABLE CIRC CROSS 13.75" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$769.4610 / $857.5600 | Buy Now |
DISTI #
247-63800ACSR
|
Mouser Electronics | Wire Stripping & Cutting Tools ACSR Ratcheting Cable Cutter | 0 |
|
$763.9600 / $820.5700 | Order Now |
DISTI #
71083347
|
RS | Ratcheting Cable Cutter, 477 MCM ACSR, 13.75 in, Red | Klein Tools 63800ACSR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$575.1000 | Buy Now |
|
Onlinecomponents.com | Ratcheting Cable Cutter, 477 MCM ACSR, 13.75 in, Red | Klein Tools 63800ACSR RoHS: Compliant | 0 |
|
$745.1500 / $789.1800 | Buy Now |