There are no models available for this part yet.
Overview of 63800-0119 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-901 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 63800-0119 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59H1347
|
Newark | Feed Finger |Molex 63800-0119 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.2000 / $144.8200 | Buy Now | |
DISTI #
538-63800-0119
|
Mouser Electronics | Crimpers / Crimping Tools FEED FINGER | 2 |
|
$136.8200 / $146.2700 | Buy Now | |
DISTI #
71464242
|
RS | FEED FINGER | Molex Incorporated 63800-0119 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$329.8800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$152.3700 / $181.3800 | Buy Now | ||
DISTI #
63800-0119
|
TTI | Crimpers / Crimping Tools FEED FINGER Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$134.1300 | Buy Now | |
DISTI #
MOL63800-0119
|
Interstate Connecting Components | FEED FINGER * | 1 |
|
$176.2831 | Buy Now |