Part Details for 6380-4SG-513 by Switchcraft Conxall
Results Overview of 6380-4SG-513 by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6380-4SG-513 Information
6380-4SG-513 by Switchcraft Conxall is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86380-172HLF | Amphenol Communications Solutions | BERGSTIK II DR STRAIGHT-RET | |
10144517-063802LF | Amphenol Communications Solutions | BergStak® Lite 0.80mm, Board-to-Board Connector, 60 Positions, Dual Row, Vertical Receptacle. | |
10106263-8004001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 3ACP+16S+5HP PF, Right Angle, Header. |
Price & Stock for 6380-4SG-513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J4359
|
Newark | Mini-Con-X Cable End, 4-Pin #16, Female, Crimp, Bulk |Switchcraft/conxall 6380-4SG-513 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5600 / $12.6600 | Buy Now |
DISTI #
SC3473-ND
|
DigiKey | CONN PLUG FMALE 4POS GOLD CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
38 In Stock |
|
$5.3195 / $8.6600 | Buy Now |
DISTI #
502-6380-4SG-513
|
Mouser Electronics | Standard Circular Connector MINI-CON CABLE #16 CRIMP RoHS: Compliant | 0 |
|
$6.7000 / $6.9000 | Order Now |
DISTI #
70934413
|
RS | MINI-CON CABLE #16 CRIMP | Conxall 6380-4SG-513 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.6800 / $11.2000 | Buy Now |
|
Electroshield | Mini-Con-X Plastic Connector Straight Cable Plug 4 Socket - Crimp Contacts | 978 |
|
$7.9400 / $9.1900 | Buy Now |
DISTI #
000000000001505898
|
Sager | Standard Circular Connector MINI-CON CABLE #16 CRIMP Min Qty: 1 | 0 |
|
$7.1000 / $9.9800 | Buy Now |
Part Details for 6380-4SG-513
6380-4SG-513 CAD Models
6380-4SG-513 Part Data Attributes
|
6380-4SG-513
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
6380-4SG-513
Switchcraft Conxall
Circular Connector, 4 Contact(s), Polyamide, Female, Crimp Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | not_compliant | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NYLON | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |