Part Details for 6380-4SG-311 by Switchcraft Conxall
Overview of 6380-4SG-311 by Switchcraft Conxall
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3638-03 | Renesas Electronics Corporation | Second-Stage Buck LED Driver with Exceptional Deep Dimming Performance for Commercial Lighting Applications | |
iW3638-01 | Renesas Electronics Corporation | Second-Stage Buck LED Driver with Exceptional Deep Dimming Performance for Commercial Lighting Applications | |
iW3638-02 | Renesas Electronics Corporation | Second-Stage Buck LED Driver with Exceptional Deep Dimming Performance for Commercial Lighting Applications |
Price & Stock for 6380-4SG-311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J4355
|
Newark | Mini-Con-X Cable End, 4-Pin #16, Female, Crimp, Bulk |Switchcraft/conxall 6380-4SG-311 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7700 / $11.7100 | Buy Now |
DISTI #
6380-4SG-311-ND
|
DigiKey | CONN PLUG FMALE 4POS GOLD CRIMP Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2117 | Buy Now |
DISTI #
502-6380-4SG-311
|
Mouser Electronics | Standard Circular Connector MINI-CON CABLE #16 CRIMP RoHS: Compliant | 40 |
|
$9.1500 / $12.6100 | Buy Now |
DISTI #
V36:1790_17379381
|
Arrow Electronics | Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Date Code: 1817 | Americas - 8 |
|
$6.1750 | Buy Now |
DISTI #
70934407
|
RS | MINI-CON CABLE #16 CRIMP | Conxall 6380-4SG-311 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2500 | RFQ |
|
Onlinecomponents.com | Mini-Con-X Cable End, 4-Pin #16, Female, Crimp, Bulk |Switchcraft/conxall 6380-4SG-311 RoHS: Compliant |
32 In Stock |
|
$9.0100 / $12.5700 | Buy Now |
DISTI #
51606828
|
Verical | Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2002 | Americas - 30 |
|
$14.7680 / $16.3410 | Buy Now |
DISTI #
63804SG311
|
TTI | Standard Circular Connector MINI-CON-X 04P CABLE END FE RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$7.4000 / $8.9600 | Buy Now |
|
Electroshield | Mini-Con-X Plastic Connector Straight Cable Plug 4 Socket - Crimp Contacts | 220 |
|
$7.7100 / $8.9400 | Buy Now |
DISTI #
000000000001505893
|
Sager | Standard Circular Connector MINI-CON CABLE #16 CRIMP Min Qty: 1 | 0 |
|
$6.5600 / $9.2300 | Buy Now |
Part Details for 6380-4SG-311
6380-4SG-311 CAD Models
6380-4SG-311 Part Data Attributes
|
6380-4SG-311
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
6380-4SG-311
Switchcraft Conxall
Circular Connector, 4 Contact(s), Polyamide, Female, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Switchcraft | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NYLON | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |