There are no models available for this part yet.
Overview of 6380-3PG-315CC2 by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC6380LC4BTR-R5 | Analog Devices | 8 - 16 GHz WBand VCO | |
HMC6380LC4B | Analog Devices | 8 - 16 GHz WBand VCO | |
108648-HMC6380LC4B | Analog Devices | EVALUATION PCB ASSEMBLY |
Price & Stock for 6380-3PG-315CC2 by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Electroshield | Mini-Con-X Red Coupling Straight Cable Plug 3 Pin - Crimp Contacts | 164 |
|
$6.3900 / $7.4000 | Buy Now |