Part Details for 638-M26-332-BT4 by EDAC Inc
Results Overview of 638-M26-332-BT4 by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
638-M26-332-BT4 Information
638-M26-332-BT4 by EDAC Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 638-M26-332-BT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
151-638-M26-332-BT4-ND
|
DigiKey | CONN D-SUB HD RCPT 26P SLDR CUP Min Qty: 300 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.4603 | Buy Now |
DISTI #
587-638-M26-332-BT4
|
Mouser Electronics | D-Sub Standard Connectors Machined D-Sub Connectors RoHS: Compliant | 0 |
|
$10.5700 / $10.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks | 0 |
|
$10.8500 | Buy Now |
|
Onlinecomponents.com | D-Sub Receptacle - 26 Machined Contacts - Solder Cup - #4-40 UNC Insert + Board Spacer + Standoff - ... more RoHS: Compliant | 0 |
|
$10.5000 / $28.7600 | Buy Now |
Part Details for 638-M26-332-BT4
638-M26-332-BT4 CAD Models
638-M26-332-BT4 Part Data Attributes
|
638-M26-332-BT4
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
638-M26-332-BT4
EDAC Inc
D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body Breadth | 0.492 inch | |
Body Depth | 0.232 inch | |
Body Length | 1.543 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | PA9T | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 15u inch | |
Rated Current (Power) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.187 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 638-M26-332-BT4
This table gives cross-reference parts and alternative options found for 638-M26-332-BT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 638-M26-332-BT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
638-M26-232-BN2 | EDAC Inc | $10.1224 | D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | 638-M26-332-BT4 vs 638-M26-232-BN2 |
638-M26-330-BN3 | EDAC Inc | Check for Price | D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | 638-M26-332-BT4 vs 638-M26-330-BN3 |
634-M26-363-WN5 | EDAC Inc | Check for Price | D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | 638-M26-332-BT4 vs 634-M26-363-WN5 |
634-M26-363-BN2 | EDAC Inc | Check for Price | D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | 638-M26-332-BT4 vs 634-M26-363-BN2 |
634-M26-363-BN6 | EDAC Inc | Check for Price | D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | 638-M26-332-BT4 vs 634-M26-363-BN6 |
638-M26-230-BN4 | EDAC Inc | Check for Price | D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | 638-M26-332-BT4 vs 638-M26-230-BN4 |
638-M26-330-BN5 | EDAC Inc | Check for Price | D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | 638-M26-332-BT4 vs 638-M26-330-BN5 |
638-M26-232-BN4 | EDAC Inc | $11.1837 | D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | 638-M26-332-BT4 vs 638-M26-232-BN4 |
638-M26-332-BN6 | EDAC Inc | Check for Price | D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | 638-M26-332-BT4 vs 638-M26-332-BN6 |
634-M26-263-BN6 | EDAC Inc | $17.2083 | D Subminiature Connector, 26 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40 Unc, Receptacle, | 638-M26-332-BT4 vs 634-M26-263-BN6 |