Part Details for 638-078-230-048 by EDAC Inc
Results Overview of 638-078-230-048 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
638-078-230-048 Information
638-078-230-048 by EDAC Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 638-078-230-048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H2437
|
Newark | Hd D-Sub Conn, Rcpt, 78Pos, Solder, D Sub Connector Type:High Density, Gender:Receptacle, Product... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4700 / $7.9400 | Buy Now |
DISTI #
638-078-230-048-ND
|
DigiKey | CONN D-SUB HD RCPT 78P VERT SLDR Min Qty: 1 Lead time: 18 Weeks Container: Tray |
97 In Stock |
|
$5.4769 / $8.9200 | Buy Now |
DISTI #
587-638-078-230-048
|
Mouser Electronics | D-Sub High Density Connectors Vertical High Density D-Sub Connector RoHS: Compliant | 0 |
|
$8.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks | 0 |
|
$6.2200 / $6.3400 | Buy Now |
|
Onlinecomponents.com | D-Sub Receptacle - 78 Contacts - PC Pin - #4-40 Clinch Nut (Mating Side) .236" (6.00mm) - Nickel S... more RoHS: Compliant | 0 |
|
$4.1000 / $9.3300 | Buy Now |
Part Details for 638-078-230-048
638-078-230-048 CAD Models
638-078-230-048 Part Data Attributes
|
638-078-230-048
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
638-078-230-048
EDAC Inc
D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.606 inch | |
Body Depth | 0.256 inch | |
Body Length | 2.638 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 707 VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.095 inch | |
Mating Contact Row Spacing | 0.082 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.08 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | MIL; UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.189 inch | |
Terminal Pitch | 2.42 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 78 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |
Alternate Parts for 638-078-230-048
This table gives cross-reference parts and alternative options found for 638-078-230-048. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 638-078-230-048, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
638-078-231-253 | EDAC Inc | Check for Price | D Subminiature Connector, 78 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, #4-40, Receptacle, | 638-078-230-048 vs 638-078-231-253 |
638-078-631-071 | EDAC Inc | Check for Price | D Subminiature Connector, 78 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, Hole .12, Receptacle, | 638-078-230-048 vs 638-078-631-071 |
638-078-632-246 | EDAC Inc | Check for Price | D Subminiature Connector, 78 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, #4-40, Receptacle, | 638-078-230-048 vs 638-078-632-246 |
638-078-332-242 | EDAC Inc | Check for Price | D Subminiature Connector, 78 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, #4-40, Receptacle, | 638-078-230-048 vs 638-078-332-242 |
638-078-232-243 | EDAC Inc | Check for Price | D Subminiature Connector, 78 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, #4-40, Receptacle, | 638-078-230-048 vs 638-078-232-243 |
638-078-632-061 | EDAC Inc | Check for Price | D Subminiature Connector, 78 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, Hole .12, Receptacle, | 638-078-230-048 vs 638-078-632-061 |
638-078-232-268 | EDAC Inc | Check for Price | D Subminiature Connector, 78 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, #4-40, Receptacle, | 638-078-230-048 vs 638-078-232-268 |
638-078-330-269 | EDAC Inc | Check for Price | D Subminiature Connector, 78 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, #4-40, Receptacle, | 638-078-230-048 vs 638-078-330-269 |
638-078-632-241 | EDAC Inc | Check for Price | D Subminiature Connector, 78 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, Hole .12, Receptacle, | 638-078-230-048 vs 638-078-632-241 |
638-078-231-076 | EDAC Inc | Check for Price | D Subminiature Connector, 78 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, #4-40, Receptacle, | 638-078-230-048 vs 638-078-231-076 |