Part Details for 638-015-232-261 by EDAC Inc
Overview of 638-015-232-261 by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Price & Stock for 638-015-232-261
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
151-638-015-232-261-ND
|
DigiKey | CONN D-SUB HD RCPT 15P SLDR CUP Min Qty: 50 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.1210 | Buy Now |
DISTI #
587-638-015-232-261
|
Mouser Electronics | D-Sub High Density Connectors Vertical High Density D-Sub Connector RoHS: Compliant | 0 |
|
$1.6800 / $2.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks | 0 |
|
$1.2900 | Buy Now |
|
Onlinecomponents.com | D-Sub Receptacle - 15 Contacts - Solder Cup - .120" (3.05mm) Dia. Through Hole - Tin Shell - Gold Flash Contacts - -50°C to +100°C RoHS: Compliant | 0 |
|
$0.8540 / $1.9230 | Buy Now |
Part Details for 638-015-232-261
638-015-232-261 CAD Models
638-015-232-261 Part Data Attributes
|
638-015-232-261
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
638-015-232-261
EDAC Inc
D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Hole .12, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.496 inch | |
Body Depth | 0.256 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 707 VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYETHYLENE | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | MIL; UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |
Alternate Parts for 638-015-232-261
This table gives cross-reference parts and alternative options found for 638-015-232-261. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 638-015-232-261, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
638-015-332-061 | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Hole .12, Receptacle, | EDAC Inc | 638-015-232-261 vs 638-015-332-061 |
638-015-332-261 | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Hole .12, Receptacle, | EDAC Inc | 638-015-232-261 vs 638-015-332-261 |
638-015-631-072 | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, | EDAC Inc | 638-015-232-261 vs 638-015-631-072 |
638-015-330-043 | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, | EDAC Inc | 638-015-232-261 vs 638-015-330-043 |
638-015-232-247 | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, | EDAC Inc | 638-015-232-261 vs 638-015-232-247 |
638-015-330-248 | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, | EDAC Inc | 638-015-232-261 vs 638-015-330-248 |
638-015-331-078 | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, | EDAC Inc | 638-015-232-261 vs 638-015-331-078 |
638-015-331-079 | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, | EDAC Inc | 638-015-232-261 vs 638-015-331-079 |
638-015-632-241 | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Hole .12, Receptacle, | EDAC Inc | 638-015-232-261 vs 638-015-632-241 |
638-015-630-262 | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle, | EDAC Inc | 638-015-232-261 vs 638-015-630-262 |