Part Details for 637P31255C2T by CTS Corporation
Overview of 637P31255C2T by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 637P31255C2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
637P31255C2T-ND
|
DigiKey | XTAL OSC XO 312.5000MHZ LVPECL Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.1891 | Buy Now |
DISTI #
637P31255C2T
|
Avnet Americas | Very Low Jitter Clock Oscillator LVPECL, Pin 1 Enable Output 312.5MHz Frequency ±25ppm Frequency Stability 2.5VDC Supply Voltage ‐20°C to +70°C Temperature 6-Pin Surface Mount T/R - Tape and Reel (Alt: 637P31255C2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$13.2986 / $18.1668 | Buy Now |
DISTI #
774-637P31255C2T
|
Mouser Electronics | Standard Clock Oscillators 7.0mm x 5.0mm Surface Mount LVPECL Clock, 312.500000MHz, 2.5V, 500fs Max Phase Jitter, Stab 25ppm, -20 C/+70 C, Pin 1 Enable, 1k/reel RoHS: Compliant | 0 |
|
$15.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$15.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.2500 / $44.7600 | Buy Now |
DISTI #
637P31255C2T
|
Avnet Abacus | - Tape and Reel (Alt: 637P31255C2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 637P31255C2T
637P31255C2T CAD Models
637P31255C2T Part Data Attributes
|
637P31255C2T
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
637P31255C2T
CTS Corporation
LVPECL Output Clock Oscillator, 312.5MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 312.5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7mm x 5mm x 1.7mm | |
Rise Time-Max | 0.7 ns | |
Supply Current-Max | 88 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold Flash (Au) - with Nickel (Ni) barrier |