Part Details for 637CS by Century Spring Corp
Overview of 637CS by Century Spring Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1637CS8#PBF | Analog Devices | 1.1MHz, 0.4V/us Over-The-Top u | |
LT1637CS8#TRPBF | Analog Devices | 1.1MHz, 0.4V/us Over-The-Top u |
Price & Stock for 637CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2343-637CS-ND
|
DigiKey | EXT O= .812,L= 4.50,W= .0915 Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
3529 In Stock |
|
$4.1029 / $5.4700 | Buy Now |