-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING 22-18 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B909
|
Newark | Term, Ring Is 22-18 4 020Tpbr Rohs Compliant: Yes |Amp Te Connectivity 63797-1 RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1060 | Buy Now |
DISTI #
A111554CT-ND
|
DigiKey | CONN RING CIRC 18-22AWG CRIMP Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
25891 In Stock |
|
$0.0879 / $0.2200 | Buy Now |
DISTI #
63797-1
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 16.81mm 7.52mm Tin Strip - Tape and Reel (Alt: 63797-1) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0634 / $0.0816 | Buy Now |
DISTI #
571-63797-1
|
Mouser Electronics | Terminals TERM, RING IS 22-18 4 020 RoHS: Compliant | 20000 |
|
$0.0870 / $0.1330 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0821 | Buy Now |
DISTI #
AMP63797-1
|
Heilind Electronics | TERM, RING IS 22-18 4 020TPBR | Americas - 0 in Stock |
|
$0.0926 / $0.1041 | Buy Now |
|
Onlinecomponents.com | RING 22-18 AWG TPBR RoHS: Compliant | 0 |
|
$0.0866 / $0.1813 | Buy Now |
|
Quest Components | 0.9 mm2, BRASS, TIN FINISH, RING TERMINAL | 18400 |
|
$0.0924 / $0.6160 | Buy Now |
|
Quest Components | 0.9 mm2, BRASS, TIN FINISH, RING TERMINAL | 9147 |
|
$0.0739 / $0.1848 | Buy Now |
DISTI #
AMP63797-1
|
Interstate Connecting Components | TERM, RING IS 22-18 4 020TPBR | 0 |
|
$0.0926 / $0.1041 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63797-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63797-1
TE Connectivity
RING 22-18 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.9 mm2 | |
Wire Gauge | 18 AWG |
This table gives cross-reference parts and alternative options found for 63797-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63797-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
505044-1 | STUD RTNG AMVAR TERM .020 BR | TE Connectivity | 63797-1 vs 505044-1 |
170720-1 | SOLIS RING UL.JIS.CSA(22-18) | TE Connectivity | 63797-1 vs 170720-1 |
1958455-1 | TERMINAL, RT,STRAT, HR, 22-16,#10, NI PL | TE Connectivity | 63797-1 vs 1958455-1 |
40698 | RING TONGUE 22-18 AWG TPBR | TE Connectivity | 63797-1 vs 40698 |
131648-3 | Ring Terminal, 0.9mm2 | TE Connectivity | 63797-1 vs 131648-3 |
51873-9 | BODY R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 63797-1 vs 51873-9 |
CC2621-000 | 1mm2 | TE Connectivity | 63797-1 vs CC2621-000 |
130500 | BUDG 22-16 RECT 6 | TE Connectivity | 63797-1 vs 130500 |
133521-1 | TERMINAL SOLISTRAND 22-18, GOLD PLATED | TE Connectivity | 63797-1 vs 133521-1 |