-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RCPT POS/LK 187 0126PTPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X8029
|
Newark | Rcpt Pos/Lk 187 0126Ptpbr |Amp Te Connectivity 63784-1 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1030 | Buy Now |
DISTI #
A128941-ND
|
DigiKey | RCPT POS/LK 187 0126PTPBR Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
22129 In Stock |
|
$0.0848 / $0.2000 | Buy Now |
DISTI #
63784-1
|
Avnet Americas | Receptacle Terminal 16-20AWG RCP 19.94mm 5.59mm Pre-Tin Strip - Tape and Reel (Alt: 63784-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0896 | Buy Now |
DISTI #
571-63784-1
|
Mouser Electronics | Terminals RCPT POS/LK 187 0126PTPBR RoHS: Compliant | 27756 |
|
$0.0840 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 24000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0796 | Buy Now |
DISTI #
AMP63784-1
|
Heilind Electronics | RCPT POS/LK 187 0126PTPBR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RCPT POS/LK 187 0126PTPBR RoHS: Compliant | 0 |
|
$0.0839 / $0.1758 | Buy Now |
DISTI #
AMP63784-1
|
Interstate Connecting Components | RCPT POS/LK 187 0126PTPBR | 0 |
|
Buy Now | |
DISTI #
63784-1
|
Avnet Abacus | (Alt: 63784-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RCPT POS/LK 187 0126PTPBR RoHS: Compliant | 0 |
|
$0.0839 / $0.1758 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63784-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63784-1
TE Connectivity
RCPT POS/LK 187 0126PTPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |