Part Details for 6377249-1 by TE Connectivity
Overview of 6377249-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6377249-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6377249-1-ND
|
DigiKey | 2MM HM TYPE C EXTENDER 55P Min Qty: 330 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.3964 | Buy Now |
DISTI #
6377249-1
|
Avnet Americas | 2MM HM TYPE C EXTENDER 55P - Bulk (Alt: 6377249-1) RoHS: Compliant Min Qty: 330 Package Multiple: 22 Container: Bulk | 0 |
|
$21.4306 / $25.7893 | Buy Now |
DISTI #
571-6377249-1
|
Mouser Electronics | Hard Metric Connectors 2MM HM TYPE C EXTENDER 55P RoHS: Compliant | 0 |
|
$24.3900 | Order Now |
DISTI #
72135253
|
RS | Connector, 2MM, Hm Type C Extender 55P | TE Connectivity 6377249-1 RoHS: Not Compliant Min Qty: 330 Package Multiple: 1 Container: Bulk | 0 |
|
$27.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 330 Package Multiple: 22 Container: Tube | 0Tube |
|
$21.3700 | Buy Now |
DISTI #
AMP6377249-1
|
Heilind Electronics | 2MM HM TYPE C EXTENDER 55P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.2100 / $64.9900 | Buy Now |
DISTI #
AMP6377249-1
|
Interstate Connecting Components | 2MM HM TYPE C EXTENDER 55P | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.2100 / $64.9900 | Buy Now |