Part Details for 6377 SL005 by Alpha Wire
Overview of 6377 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6377 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B8328
|
Newark | Shielded Multipair Cable 6Pr 100Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:6 Pair, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Slate, Product Range:- Rohs Compliant: Yes |Alpha Wire 6377 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$473.3100 | Buy Now |
DISTI #
A6377SL-100-ND
|
DigiKey | MULTI-PAIR 12COND 22AWG 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$374.7233 / $399.6600 | Buy Now |
DISTI #
602-6377-100-09
|
Mouser Electronics | Multi-Conductor Cables 22AWG6PR SHIELD 100ft SPOOL SLATE RoHS: Compliant | 0 |
|
$374.7200 / $399.5200 | Order Now |
DISTI #
70139518
|
RS | Multiconductor Cable, 6Pr, 22 AWG, Stranded, Foil&Overall Braid Shield, SR-PVC | Alpha Wire 6377 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$375.6800 / $399.6600 | RFQ |
Part Details for 6377 SL005
6377 SL005 CAD Models
6377 SL005 Part Data Attributes:
|
6377 SL005
Alpha Wire
Buy Now
|
Compare Parts:
6377 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |