Datasheets
63745-902LF by:

Board Connector, 66 Contact(s), 6 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE

Part Details for 63745-902LF by Amphenol Communications Solutions

Overview of 63745-902LF by Amphenol Communications Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Renewable Energy

Part Details for 63745-902LF

63745-902LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

63745-902LF Part Data Attributes

63745-902LF Amphenol Communications Solutions
Buy Now Datasheet
Compare Parts:
63745-902LF Amphenol Communications Solutions Board Connector, 66 Contact(s), 6 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL ICC
Package Description LEAD FREE
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature 6 GROUND SHIELD CONTACTS IN 1 ROW AVAILABLE
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Gender FEMALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 6
Option GENERAL PURPOSE
Terminal Pitch 2 mm
Termination Type PRESS FIT
Total Number of Contacts 66
UL Flammability Code 94V-0

Alternate Parts for 63745-902LF

This table gives cross-reference parts and alternative options found for 63745-902LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63745-902LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
63745-902LF Board Connector, 66 Contact(s), 6 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE Amphenol FCi 63745-902LF vs 63745-902LF
63745-902 Board Connector, 66 Contact(s), 6 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, Amphenol Communications Solutions 63745-902LF vs 63745-902
Part Number Description Manufacturer Compare
HM2R21PE5108E9 Board Connector, 66 Contact(s), 6 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle Amphenol FCi 63745-902LF vs HM2R21PE5108E9
HM2R03PE5108Z1 Board Connector, 66 Contact(s), 6 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, Amphenol Communications Solutions 63745-902LF vs HM2R03PE5108Z1
HM2R20PA5102Z1 Board Connector, 66 Contact(s), 6 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle Amphenol FCi 63745-902LF vs HM2R20PA5102Z1
63745-912 Board Connector, 66 Contact(s), 6 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle Amphenol FCi 63745-902LF vs 63745-912
HM2R21PE5108GE Board Connector, 66 Contact(s), 6 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle Amphenol FCi 63745-902LF vs HM2R21PE5108GE
HM2R03PA5108Z1LF Board Connector, 66 Contact(s), 6 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions 63745-902LF vs HM2R03PA5108Z1LF
HM2R21PE5108GCLF Board Connector, 66 Contact(s), 6 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE Amphenol FCi 63745-902LF vs HM2R21PE5108GCLF
HM2R20PE5108L9LF Board Connector, 66 Contact(s), 6 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions 63745-902LF vs HM2R20PE5108L9LF
HM2R20PA5108GCLF Board Connector, 66 Contact(s), 6 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions 63745-902LF vs HM2R20PA5108GCLF
HM2R03PE5108Z1 Board Connector, 66 Contact(s), 6 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle Amphenol FCi 63745-902LF vs HM2R03PE5108Z1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 63745-902LF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 63745-902LF by Amphenol Communications Solutions

  • Please alert me when 63745-902LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 63745-902LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 63745-902LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 63745-902LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 63745-902LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 63745-902LF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: