Part Details for 6374-SL002 by Alpha Wire
Results Overview of 6374-SL002 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ALVCH16374TE-E | Renesas Electronics Corporation | HD74ALVC Series, , / | |
LVC16374BTEL-E | Renesas Electronics Corporation | RD74LVC-B Series, , / | |
74LVCH16374APVG8 | Renesas Electronics Corporation | 3.3V CMOS 16-Bit Edge-Triggered D-Type Flip-Flop with 3-State Outputs, 5.0V Tolerant I/O, and Bus-Hold |
Price & Stock for 6374-SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 6 Conductors 22AWG 7.13mm 300VAC - Slate - ... more RoHS: Compliant | 7 Factory Stock |
|
$1,016.6100 / $1,058.9600 | Buy Now |
|
Master Electronics | Multi-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 6 Conductors 22AWG 7.13mm 300VAC - Slate - ... more RoHS: Compliant | 7 Factory Stock |
|
$1,016.6100 / $1,058.9600 | Buy Now |