Part Details for 6374/Y5DA-AKMB/MS by Everlight Electronics Co Ltd
Results Overview of 6374/Y5DA-AKMB/MS by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6374/Y5DA-AKMB/MS Information
6374/Y5DA-AKMB/MS by Everlight Electronics Co Ltd is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ALVCH16374TE-E | Renesas Electronics Corporation | HD74ALVC Series, , / | |
LVC16374BTEL-E | Renesas Electronics Corporation | RD74LVC-B Series, , / | |
74LVCH16374APVG8 | Renesas Electronics Corporation | 3.3V CMOS 16-Bit Edge-Triggered D-Type Flip-Flop with 3-State Outputs, 5.0V Tolerant I/O, and Bus-Hold |
Part Details for 6374/Y5DA-AKMB/MS
6374/Y5DA-AKMB/MS CAD Models
6374/Y5DA-AKMB/MS Part Data Attributes
|
6374/Y5DA-AKMB/MS
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
6374/Y5DA-AKMB/MS
Everlight Electronics Co Ltd
Single Color LED, Super Yellow, Diffused Yellow, 5.2mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | SUPER YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | DIFFUSED YELLOW | |
Luminous Intensity-Nom | 1425.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.9 mm | |
Packing Method | BAG | |
Peak Wavelength | 591 nm | |
Shape | OVAL | |
Size | 5.2 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 40 deg |
Alternate Parts for 6374/Y5DA-AKMB/MS
This table gives cross-reference parts and alternative options found for 6374/Y5DA-AKMB/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6374/Y5DA-AKMB/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
6374/Y5DA-AKMB/P/MS | Everlight Electronics Co Ltd | Check for Price | Single Color LED, Super Yellow, Diffused Yellow, 5.2mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | 6374/Y5DA-AKMB/MS vs 6374/Y5DA-AKMB/P/MS |