Part Details for 63739-104LF by Amphenol FCi
Overview of 63739-104LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61730-104LF | Amphenol Communications Solutions | 61730-104LF-USB SOCKET CONNECTOR LF | |
65863-739LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 30u\\/0.76um GXT™ . | |
R5F104LFALA#W0 | Renesas Electronics Corporation | Low Power, High Function, General Purpose Microcontrollers for Motor Control, Industrial and Metering Applications |
Part Details for 63739-104LF
63739-104LF CAD Models
63739-104LF Part Data Attributes
|
63739-104LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
63739-104LF
Amphenol FCi
Board Connector, 30 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 63739-104LF
This table gives cross-reference parts and alternative options found for 63739-104LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63739-104LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85639-301 | Board Connector, 30 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 63739-104LF vs 85639-301 |
85761-2125LF | Board Connector, 30 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 63739-104LF vs 85761-2125LF |
HM1F51FDP000H4 | Board Connector, 30 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal | Amphenol FCi | 63739-104LF vs HM1F51FDP000H4 |
HM1F51FBP400H6 | Board Connector, 30 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 63739-104LF vs HM1F51FBP400H6 |
54557-0309 | Board Connector, 30 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Molex | 63739-104LF vs 54557-0309 |
HM1HM1S51FRR400H5 | Board Connector, 30 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 63739-104LF vs HM1HM1S51FRR400H5 |
85761-1101 | Board Connector, 30 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, Receptacle | Amphenol FCi | 63739-104LF vs 85761-1101 |
52039-301LF | Board Connector, 30 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 63739-104LF vs 52039-301LF |
85639-302LF | Board Connector, 30 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 63739-104LF vs 85639-302LF |
HM1F51TAR000H6P | Board Connector, 30 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 63739-104LF vs HM1F51TAR000H6P |