Part Details for 63735-1 by TE Connectivity
Overview of 63735-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
63735-101LF | Amphenol Communications Solutions | Metral® Accessories, Backplane Connectors, Hybrid Housing. |
Part Details for 63735-1
63735-1 CAD Models
63735-1 Part Data Attributes
|
63735-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63735-1
TE Connectivity
Terminal, 0.81 mm2, BRASS, TIN FINISH, WIRE TERMINAL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.81 mm2 | |
Wire Gauge | 20 AWG |