Part Details for 6371R10KL.1 by TT electronics / BI Technologies
Overview of 6371R10KL.1 by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6371R10KL.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6371R10KL.1-ND
|
DigiKey | POT 10K OHM 2W PLASTIC LINEAR Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$938.0120 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$831.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$768.9200 / $1,921.5000 | Buy Now |
DISTI #
000000000005538819
|
Sager | Precision Potentiometers Min Qty: 10 | 0 |
|
$960.7500 | Buy Now |