Part Details for 637-W15-222-012 by EDAC Inc
Overview of 637-W15-222-012 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 637-W15-222-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X6014
|
Newark | Connector, High Density-Hd D Sub, Plug, 15 Position, Ip67, D Sub Connector Type:High Density, Gender:Plug, Product Range:637 Series, No. Of Contacts:15Contacts, D Sub Shell Size:De, Contact Termination Type:Solder Cup Rohs Compliant: Yes |Edac 637-W15-222-012 RoHS: Compliant Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2700 / $9.9100 | Buy Now |
DISTI #
151-1220-ND
|
DigiKey | CONN D-SUB HD PLUG 15POS PNL MNT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
13 In Stock |
|
$10.8959 / $16.5300 | Buy Now |
DISTI #
587-637-W15-222-012
|
Mouser Electronics | D-Sub High Density Connectors Waterproof 15PIN MLE CONN MNT HLE RoHS: Compliant | 0 |
|
$9.9800 / $11.5700 | Order Now |
|
Future Electronics | Waterproof HD Solder D-sub 15 pin Male Connector Mount Hole #4-40 Nickel RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 48 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$11.3500 / $11.5600 | Buy Now |
|
Onlinecomponents.com | Waterproof D-Sub Plug - 15 Contacts - Solder Cup - #4-40 UNC Hole - Nickel Shell - Gold Flash over Nickel Contacts - -25°C to +85°C RoHS: Compliant | 0 |
|
$9.2400 / $19.3400 | Buy Now |
Part Details for 637-W15-222-012
637-W15-222-012 CAD Models
637-W15-222-012 Part Data Attributes
|
637-W15-222-012
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
637-W15-222-012
EDAC Inc
CONN D-SUB HD PLUG 15POS STR
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | EDAC | |
Body Breadth | 0.831 inch | |
Body Length | 0.591 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTALATE | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | SCREW | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WATERPROOF | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Pitch | 2.29 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |