There are no models available for this part yet.
Overview of 637-078-332-041 by EDAC Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 637-078-332-041 by EDAC Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AH2562
|
Newark | Vertical High Density D-Sub Connector Rohs Compliant: Yes |Edac 637-078-332-041 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4400 / $9.9100 | Buy Now | |
DISTI #
151-637-078-332-041-ND
|
DigiKey | 637 SERIES VERTICAL D-SUB PLUG C Min Qty: 500 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.9815 | Buy Now | |
DISTI #
587-637-078-332-041
|
Mouser Electronics | D-Sub High Density Connectors Vertical High Density D-Sub Connector RoHS: Compliant | 0 |
|
$7.9600 / $7.9800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$6.9900 | Buy Now | ||
Onlinecomponents.com | D-Sub Plug - 78 Contacts - Solder Cup - .120" (3.05mm) Dia. Through Hole - Nickel Shell - 15 Microinch Gold Contacts - -50°C to +100°C RoHS: Compliant | 0 |
|
$6.7700 / $18.5300 | Buy Now |
CAD Models for 637-078-332-041 by EDAC Inc
Part Data Attributes for 637-078-332-041 by EDAC Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EDAC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body Breadth
|
0.606 inch
|
Body Depth
|
0.256 inch
|
Body Length
|
2.638 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Gender
|
MALE
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
RND PIN-SKT
|
Dielectric Withstanding Voltage
|
707 VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insertion Force-Max
|
4.45 N
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYETHYLENE
|
Mating Contact Pitch
|
0.095 inch
|
Mating Contact Row Spacing
|
0.082 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .12
|
Mounting Option 2
|
LOCKING
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
4
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-50 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
15u inch
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
MIL; UL
|
Shell Finish
|
NICKEL
|
Shell Material
|
STEEL
|
Shell Size
|
5/D
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
78
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
0.28 N
|
Alternate Parts for 637-078-332-041
This table gives cross-reference parts and alternative options found for 637-078-332-041. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 637-078-332-041, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
280-024P5H78Z1NBB | D Subminiature Connector | Glenair Inc | 637-078-332-041 vs 280-024P5H78Z1NBB |
280-024P5H78Z1NNB | D Subminiature Connector | Glenair Inc | 637-078-332-041 vs 280-024P5H78Z1NNB |
280-028P5H78Z2GNA | D Subminiature Connector | Glenair Inc | 637-078-332-041 vs 280-028P5H78Z2GNA |
280-024P5H78Z2NBB | D Subminiature Connector | Glenair Inc | 637-078-332-041 vs 280-024P5H78Z2NBB |
280-028P5H78Z1NNA | D Subminiature Connector | Glenair Inc | 637-078-332-041 vs 280-028P5H78Z1NNA |
280-028P5H78Z1NPA | D Subminiature Connector | Glenair Inc | 637-078-332-041 vs 280-028P5H78Z1NPA |
280-026P5H78Z2NPA | D Subminiature Connector | Glenair Inc | 637-078-332-041 vs 280-026P5H78Z2NPA |
280-028P5H78Z2GPA | D Subminiature Connector | Glenair Inc | 637-078-332-041 vs 280-028P5H78Z2GPA |
280-024P5H78Z2NNA | D Subminiature Connector | Glenair Inc | 637-078-332-041 vs 280-024P5H78Z2NNA |
280-028P5H78Z1NPB | D Subminiature Connector | Glenair Inc | 637-078-332-041 vs 280-028P5H78Z1NPB |