Part Details for 636M3C008M00000 by CTS Corporation
Results Overview of 636M3C008M00000 by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
636M3C008M00000 Information
636M3C008M00000 by CTS Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for 636M3C008M00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
636M3C008M00000-ND
|
DigiKey | XTAL OSC XO 8.0000MHZ HCMOS Min Qty: 1000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1389 | Buy Now |
DISTI #
636M3C008M00000
|
Avnet Americas | SMD Crystal Oscillator 8MHz 1.8V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: 636M3C008M00000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8054 / $0.9212 | Buy Now |
DISTI #
774-636M3C008M00000
|
Mouser Electronics | Standard Clock Oscillators 8MHz 50ppm 1.8Volts -10C +70C RoHS: Compliant | 0 |
|
$0.9860 / $1.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.8850 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8270 / $1.0110 | Buy Now |
DISTI #
636M3C008M00000
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.8000 / $0.9400 | Buy Now |
DISTI #
636M3C008M00000
|
Avnet Abacus | - Tape and Reel (Alt: 636M3C008M00000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 636M3C008M00000
636M3C008M00000 CAD Models
636M3C008M00000 Part Data Attributes
|
636M3C008M00000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
636M3C008M00000
CTS Corporation
HCMOS/TTL Output Clock Oscillator,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; PACK QTY 1K ALSO AVAILABLE. | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 15 pF | |
Output Low Current-Max | 2 mA | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5mm x 3.2mm x1.3mm | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |