Part Details for 636L3C016M00000 by CTS Corporation
Overview of 636L3C016M00000 by CTS Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 636L3C016M00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX691CT-ND
|
DigiKey | XTAL OSC XO 16.0000MHZ HCMOS Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1911 In Stock |
|
$0.9573 / $1.7200 | Buy Now |
DISTI #
636L3C016M00000
|
Avnet Americas | SMD Crystal Oscillator 16MHz 3.3V 30pF 4-Pin CSMD T/R - Tape and Reel (Alt: 636L3C016M00000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-636L3C016M0
|
Mouser Electronics | Standard Clock Oscillators 16.00000 MHz RoHS: Compliant | 1168 |
|
$0.8910 / $1.4900 | Buy Now |
|
Future Electronics | 636 Series 16 MHz 5 x 3.2 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.8300 | Buy Now |
|
Onlinecomponents.com | Oscillator XO 16MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R RoHS: Compliant |
5051 In Stock |
|
$0.5810 / $0.8800 | Buy Now |
DISTI #
58858952
|
Verical | Oscillator XO 16MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2117 | Americas - 5000 |
|
$0.8385 / $1.1440 | Buy Now |
|
Bristol Electronics | 3650 |
|
RFQ | ||
DISTI #
636L3C016M00000
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.6100 / $0.8300 | Buy Now |
DISTI #
636L3C016M00000
|
Avnet Abacus | - Tape and Reel (Alt: 636L3C016M00000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Oscillator XO 16MHz ±50ppm 30pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R RoHS: Compliant |
5051 In Stock |
|
$0.5810 / $0.8800 | Buy Now |
Part Details for 636L3C016M00000
636L3C016M00000 CAD Models
636L3C016M00000 Part Data Attributes
|
636L3C016M00000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
636L3C016M00000
CTS Corporation
HCMOS/TTL Output Clock Oscillator, 16MHz Nom, GREEN PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | GREEN PACKAGE-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 30 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.4mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |