-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON .187 (4.75 MM) ADAPTER TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3289
|
Newark | Faston .187 (4.75 Mm) Adapter Tpbr |Amp Te Connectivity 63698-1 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 12000 |
|
$0.1400 | Buy Now |
DISTI #
34B896
|
Newark | Ring 16-12 130-170 8 025 Tpbr Rohs Compliant: Yes |Amp Te Connectivity 63698-1 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1020 | Buy Now |
DISTI #
A101730CT-ND
|
DigiKey | CONN RING CIRC 12-16AWG #8 CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
57419 In Stock |
|
$0.0838 / $0.2500 | Buy Now |
DISTI #
63698-1
|
Avnet Americas | Ring Tongue Terminal 12-16AWG 9.4mm Tin Strip - Tape and Reel (Alt: 63698-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 15 Weeks, 2 Days Container: Reel | 0 |
|
$0.0886 | Buy Now |
DISTI #
571-63698-1
|
Mouser Electronics | Terminals RING 16-12 130-170 RoHS: Compliant | 24000 |
|
$0.0870 / $0.0970 | Buy Now |
|
Future Electronics | Straight 16-12 AWG Insulation Support Open Barrel Ring Tongue RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.0830 / $0.0904 | Buy Now |
DISTI #
AMP63698-1
|
Heilind Electronics | RING 16-12 130-170 8 025 TPBR | Americas - 0 in Stock |
|
$0.0791 / $0.1013 | Buy Now |
|
Onlinecomponents.com | FASTON .187 (4.75 MM) ADAPTER TPBR RoHS: Compliant |
120000 In Stock |
|
$0.0782 / $0.0820 | Buy Now |
DISTI #
63698-1
|
TTI | Terminals RING 16-12 130-170 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel |
Americas - 12000 In Stock |
|
$0.0810 / $0.0840 | Buy Now |
DISTI #
AMP63698-1
|
Interstate Connecting Components | RING 16-12 130-170 8 025 TPBR | 0 |
|
$0.0791 / $0.1013 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63698-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63698-1
TE Connectivity
FASTON .187 (4.75 MM) ADAPTER TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |