-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 RECEPTACLE 22-18 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H8628
|
Newark | Rcpt 250 Fast 22-18 016Br Rohs Compliant: Yes |Amp Te Connectivity 63693-1 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0930 | Buy Now |
DISTI #
A111534CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
883 In Stock |
|
$0.0764 / $0.2300 | Buy Now |
DISTI #
63693-1
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F Strip - Tape and Reel (Alt: 63693-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0809 | Buy Now |
DISTI #
571-63693-1
|
Mouser Electronics | Terminals RCPT 250 FAST 22-18 016BR RoHS: Compliant | 1384 |
|
$0.0760 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0718 | Buy Now |
DISTI #
AMP63693-1
|
Heilind Electronics | RCPT 250 FAST 22-18 016BR | Americas - 0 in Stock |
|
$0.0800 / $0.0911 | Buy Now |
|
Onlinecomponents.com | 250 FASTON REC 22-18 AWG BR RoHS: Compliant | 0 |
|
$0.0757 / $0.1587 | Buy Now |
DISTI #
63693-1
|
TTI | Terminals RCPT 250 FAST 22-18 016BR RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0750 / $0.0820 | Buy Now |
DISTI #
AMP63693-1
|
Interstate Connecting Components | RCPT 250 FAST 22-18 016BR | 0 |
|
$0.0800 / $0.0911 | Buy Now |
DISTI #
63693-1
|
Avnet Abacus | (Alt: 63693-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63693-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63693-1
TE Connectivity
FASTON 250 RECEPTACLE 22-18 AWG BR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |