Part Details for 6369 SL001 by Alpha Wire
Overview of 6369 SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6369CRZ-T | Renesas Electronics Corporation | Green Hybrid Digita Dual Enable 6+1 Phase PWM Controller With SMBus/PMBus/I2C and AUTO Phase | |
ISL6369CRZ | Renesas Electronics Corporation | Green Hybrid Digita Dual Enable 6+1 Phase PWM Controller With SMBus/PMBus/I2C and AUTO Phase |
Price & Stock for 6369 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F8383
|
Newark | Shielded Multipair Cable 12.5Pr 1000Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:12 Pair, Wire Gauge:24Awg, Conductor Area Csa:0.23Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 6369 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$4,366.2300 | Buy Now |
DISTI #
6369SL001-ND
|
DigiKey | MULTI-PAIR 25COND 24AWG Min Qty: 1000 Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.9327 | Buy Now |
DISTI #
602-6369-1000
|
Mouser Electronics | Multi-Conductor Cables 24AWG12PR SHIELD 1000ft SPOOL SLATE RoHS: Compliant | 0 |
|
$3,932.3000 | Order Now |
DISTI #
70139496
|
RS | Multiconductor Cable,1 Conductoructor+12Pairs,24 AWG, Foil&Braid Shield, Gray PVC | Alpha Wire 6369 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$4,302.9600 | RFQ |
DISTI #
6369-SL001
|
TME | Wire, Alpha Essential C&C, 12x2x24AWG, PVC, dark grey, 300V, 305m Min Qty: 1 | 0 |
|
$2,825.3300 / $3,632.5600 | RFQ |