-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INV MJ,1X2,PNL GRD,SHLD,LED (Y/G)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R5790
|
Newark | Inv Mj,1X2,pnl Grd, shld, led (Y/G) |Amp Te Connectivity 6368460-4 Min Qty: 2304 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7900 | Buy Now |
DISTI #
6368460-4-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 2304 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.0167 | Buy Now |
DISTI #
6368460-4
|
Avnet Americas | Conn RJ-45 RCP 16 POS 2.04mm Solder RA Thru-Hole 24 Terminal 2 Port Tray Cat 5 - Trays (Alt: 6368460-4) RoHS: Compliant Min Qty: 2304 Package Multiple: 288 Container: Tray | 0 |
|
$4.3682 / $4.9318 | Buy Now |
DISTI #
571-6368460-4
|
Mouser Electronics | Modular Connectors / Ethernet Connectors INV MJ 1X2 PNL GRD SHLD LED (Y/G) RoHS: Compliant | 0 |
|
$5.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2304 Package Multiple: 288 Container: Tray | 0Tray |
|
$4.1500 | Buy Now |
DISTI #
AMP6368460-4
|
Heilind Electronics | INV MJ1X2PNL GRDSHLDLED (Y/G) | Americas - 0 in Stock |
|
$4.4475 | Buy Now |
|
Onlinecomponents.com | INV MJ,1X2,PNL GRD,SHLD,LED (Y/G) RoHS: Compliant | 0 |
|
$4.5100 / $12.6800 | Buy Now |
DISTI #
6368460-4
|
Avnet Americas | Conn RJ-45 RCP 16 POS 2.04mm Solder RA Thru-Hole 24 Terminal 2 Port Tray Cat 5 - Trays (Alt: 6368460-4) RoHS: Compliant Min Qty: 2304 Package Multiple: 288 Container: Tray | 0 |
|
$4.3682 / $4.9318 | Buy Now |
DISTI #
AMP6368460-4
|
Interstate Connecting Components | INV MJ1X2PNL GRDSHLDLED (Y/G) | 0 |
|
$4.4475 | Buy Now |
DISTI #
6368460-4
|
Avnet Abacus | Conn RJ-45 RCP 16 POS 2.04mm Solder RA Thru-Hole 24 Terminal 2 Port Tray Cat 5 (Alt: 6368460-4) RoHS: Compliant Min Qty: 2304 Package Multiple: 288 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6368460-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6368460-4
TE Connectivity
INV MJ,1X2,PNL GRD,SHLD,LED (Y/G)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT, ELV COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.55 inch | |
Body Depth | 0.525 inch | |
Body Length | 1.31 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER-ZINC ALLOY | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6368460-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6368460-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJ1Y-88BBNX | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 6368460-4 vs MJ1Y-88BBNX |
MJ8V-88BB | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 6368460-4 vs MJ8V-88BB |
MJM1-88BB06NY | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 6368460-4 vs MJM1-88BB06NY |
MJ6W-88BB | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 6368460-4 vs MJ6W-88BB |
MJ89-88BB | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 6368460-4 vs MJ89-88BB |
88400-188LF | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack, | Amphenol Communications Solutions | 6368460-4 vs 88400-188LF |
MJ1Y-88BB55 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 6368460-4 vs MJ1Y-88BB55 |
MJ1Y-88BB66 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 6368460-4 vs MJ1Y-88BB66 |
MJ1Y-88BB3R | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 6368460-4 vs MJ1Y-88BB3R |
MJ1Y-88BB54 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Ratioplast Electronics | 6368460-4 vs MJ1Y-88BB54 |