-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Straight, Solder Terminal, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X8000
|
Newark | Mj, te,8P, cat5,shielded |Amp Te Connectivity 6368150-2 Min Qty: 870 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2000 / $3.8100 | Buy Now |
DISTI #
A116957-ND
|
DigiKey | CONN MOD JACK 8P8C SHIELDED Min Qty: 1 Lead time: 17 Weeks Container: Box |
236 In Stock |
|
$3.2513 / $5.3700 | Buy Now |
DISTI #
6368150-2
|
Avnet Americas | MJ,TE,8P,CAT5,SHIELDED - Bulk (Alt: 6368150-2) RoHS: Compliant Min Qty: 870 Package Multiple: 870 Container: Bulk | 0 |
|
$2.8777 / $3.4630 | Buy Now |
DISTI #
571-6368150-2
|
Mouser Electronics | Modular Connectors / Ethernet Connectors MJ, TE, 8P, CAT5, SHIELDED RoHS: Compliant | 108 |
|
$3.2500 / $4.5900 | Buy Now |
|
Future Electronics | MJ,TE,8P,CAT5,SHIELDED RoHS: Compliant pbFree: Yes Min Qty: 870 Package Multiple: 29 Container: Tube | 0Tube |
|
$3.3900 / $3.7300 | Buy Now |
DISTI #
AMP6368150-2
|
Heilind Electronics | MJTE8PCAT5SHIELDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MJ,TE,8P,CAT5,SHIELDED RoHS: Compliant | 0 |
|
$3.0200 / $6.3300 | Buy Now |
DISTI #
6368150-2
|
TTI | Modular Connectors / Ethernet Connectors MJ, TE, 8P, CAT5, SHIELDED Min Qty: 870 Package Multiple: 870 Container: Each | Americas - 0 |
|
$3.0700 / $3.4500 | Buy Now |
DISTI #
AMP6368150-2
|
Interstate Connecting Components | MJTE8PCAT5SHIELDED | 0 |
|
Buy Now | |
|
Master Electronics | MJ,TE,8P,CAT5,SHIELDED RoHS: Compliant | 0 |
|
$3.0200 / $6.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6368150-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6368150-2
TE Connectivity
Telecom and Datacom Connector, 8 Contact(s), Straight, Solder Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.653 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER-ZINC ALLOY | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |