-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(6368150-1) MJ,TE,8P,CAT5,SHIELDED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P9959
|
Newark | Rj45, 8 Position, 8Contact, 1Port, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amp Te Connectivity 6368150-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 116 |
|
$4.0100 / $5.0100 | Buy Now |
DISTI #
46Y9479
|
Newark | Connector, Rj45, Jack, 1Port, 8P8C, Cat5, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Through Hole Mount, Rohs Compliant: Yes |Amp Te Connectivity 6368150-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 149 |
|
$4.1200 / $5.1200 | Buy Now |
DISTI #
A102063-ND
|
DigiKey | CONN MOD JACK 8P8C VERT SHIELDED Min Qty: 1 Lead time: 9 Weeks Container: Tube |
2256 In Stock |
|
$2.6719 / $4.4500 | Buy Now |
DISTI #
6368150-1
|
Avnet Americas | JACK RJ45 - Bulk (Alt: 6368150-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$2.3649 / $2.8459 | Buy Now |
DISTI #
40P9959
|
Avnet Americas | JACK RJ45 - Bulk (Alt: 40P9959) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Bulk | 116 Partner Stock |
|
$3.6200 / $5.0200 | Buy Now |
DISTI #
571-6368150-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors MJ TE 8P CAT5 SHIELD TE 8P CAT5 SHIELD RoHS: Compliant | 2097 |
|
$2.7300 / $5.0400 | Buy Now |
DISTI #
V36:1790_11695342
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.27mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 5 Box/Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2319 | Americas - 1274 |
|
$2.5000 / $4.3820 | Buy Now |
|
Future Electronics | 8 Position Single Port Straight Through Hole RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 870 Package Multiple: 29 Container: Tube | 0Tube |
|
$2.3600 / $2.6000 | Buy Now |
|
Future Electronics | 8 Position Single Port Straight Through Hole RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 29 Package Multiple: 29 Container: Tube | 0Tube |
|
$2.2800 / $2.5000 | Buy Now |
|
Future Electronics | 8 Position Single Port Straight Through Hole RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 870 Package Multiple: 29 Container: Tube | 0Tube |
|
$2.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6368150-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6368150-1
TE Connectivity
(6368150-1) MJ,TE,8P,CAT5,SHIELDED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Board Mounting Option | PEG | |
Body Breadth | 0.655 inch | |
Body Depth | 0.662 inch | |
Body Length | 0.635 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |