-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X7995
|
Newark | Mj, r/A,8P, shld, pnl Grd, lif |Amp Te Connectivity 6368018-1 Min Qty: 3348 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
77AC0041
|
Newark | Mj, r/A,8P, shld, pnl Grd, lif |Amp Te Connectivity 6368018-1 Min Qty: 31 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9400 / $2.3700 | Buy Now |
DISTI #
6368018-1
|
Avnet Americas | MJ,R/A,8P,SHLD,PNL GRD,LIF - Rail/Tube (Alt: 6368018-1) RoHS: Compliant Min Qty: 3348 Package Multiple: 3348 Container: Tube | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Tube RoHS: Compliant |
2852 Partner Stock |
|
$2.0200 / $3.1200 | Buy Now |
DISTI #
TE Connectivity 6368018-1
|
PEI Genesis | Telecom and Datacom Connector | 2852 |
|
Buy Now | |
|
Master Electronics | Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Tube RoHS: Compliant |
2852 Partner Stock |
|
$2.0200 / $3.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6368018-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6368018-1
TE Connectivity
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.495 inch | |
Body Depth | 0.495 inch | |
Body Length | 0.705 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | LIF N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | LIF N |
This table gives cross-reference parts and alternative options found for 6368018-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6368018-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTJ-8-08-LG-BK-P3-FS | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | 6368018-1 vs CTJ-8-08-LG-BK-P3-FS |
MJS-188-S53L0-9H | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | E-tec Interconnect Ltd | 6368018-1 vs MJS-188-S53L0-9H |
CTJ-8-08-LR-BK-P3-FS | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | 6368018-1 vs CTJ-8-08-LR-BK-P3-FS |
5406429-1 | MJ,LPF,R/A,8P,SHLD,PNL STP,HTN | TE Connectivity | 6368018-1 vs 5406429-1 |
5558382-1 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | TE Connectivity | 6368018-1 vs 5558382-1 |
MJS-188-S1L0-9H | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | E-tec Interconnect Ltd | 6368018-1 vs MJS-188-S1L0-9H |
CTJ-8-08-LO-BK-P3-FS | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | 6368018-1 vs CTJ-8-08-LO-BK-P3-FS |
CTJ-8-08-LK-BK-P3-FS | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | 6368018-1 vs CTJ-8-08-LK-BK-P3-FS |
6605857-1 | PHONE CONNECTOR,PCB MNT,8 CONTACTS,PIN,PC TAIL TERMINAL,LOCKING | TE Connectivity | 6368018-1 vs 6605857-1 |
5555141-3 | MJ,LPF,R/A,8P,SHLD,PNL GRD,IR | TE Connectivity | 6368018-1 vs 5555141-3 |