-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R5773
|
Newark | Stk Mj, shld, g/R Bi Leds |Amp Te Connectivity 6368011-9 Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3100 | Buy Now |
DISTI #
6368011-9-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHLD Min Qty: 1080 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.9828 | Buy Now |
DISTI #
6368011-9
|
Avnet Americas | Conn RJ-45 F 16 POS 2.54mm Solder RA Thru-Hole 24 Terminal 2 Port - Bulk (Alt: 6368011-9) RoHS: Compliant Min Qty: 1080 Package Multiple: 180 Container: Bulk | 0 |
|
$14.4841 / $16.3530 | Buy Now |
DISTI #
571-6368011-9
|
Mouser Electronics | Modular Connectors / Ethernet Connectors STK MJ,SHLD G/R BI LEDS RoHS: Compliant | 0 |
|
$14.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 180 Container: Tray | 0Tray |
|
$13.7500 | Buy Now |
DISTI #
AMP6368011-9
|
Heilind Electronics | STK MJ,SHLD,G/R BI LEDS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | STK MJ,SHLD,G/R BI LEDS RoHS: Compliant | 0 |
|
$14.8000 / $43.4500 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 8 CONTACT(S), FEMALE, RIGHT ANGLE, SOLDER TERMINAL, LOCKING, JACK | 212 |
|
$73.2300 / $97.6400 | Buy Now |
DISTI #
AMP6368011-9
|
Interstate Connecting Components | STK MJ,SHLD,G/R BI LEDS | 0 |
|
Buy Now | |
DISTI #
6368011-9
|
Avnet Abacus | Conn RJ-45 F 16 POS 2.54mm Solder RA Thru-Hole 24 Terminal 2 Port (Alt: 6368011-9) RoHS: Compliant Min Qty: 1080 Package Multiple: 180 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6368011-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6368011-9
TE Connectivity
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | PEG | |
Body Breadth | 1.07 inch | |
Body Depth | 1.23 inch | |
Body Length | 0.772 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | MODULAR RJ45 | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | PBT-POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Terminal Length | 0.112 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |