-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STK MJ,2X1,SHLD,Y/G/Y/G LED,LUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6368011-8-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHLD Min Qty: 1080 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.5413 | Buy Now |
DISTI #
6368011-8
|
Avnet Americas | Conn RJ-45 RCP 16 POS 2.54mm Solder RA Thru-Hole 24 Terminal 2 Port Cat 5 - Trays (Alt: 6368011-8) RoHS: Compliant Min Qty: 1080 Package Multiple: 180 Lead time: 16 Weeks, 2 Days Container: Tray | 0 |
|
$21.7910 / $24.6028 | Buy Now |
DISTI #
571-6368011-8
|
Mouser Electronics | Modular Connectors / Ethernet Connectors STK MJ 2X1 SHLD Y/G/Y/G LED LUBE RoHS: Compliant | 0 |
|
$22.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 180 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$20.6800 | Buy Now |
DISTI #
AMP6368011-8
|
Heilind Electronics | STK MJ,2X1,SHLD,Y/G/Y/G LED,LU | Americas - 0 in Stock |
|
$25.8433 | Buy Now |
|
Onlinecomponents.com | STK MJ,2X1,SHLD,Y/G/Y/G LED,LUBE RoHS: Compliant | 0 |
|
$22.2700 / $65.3700 | Buy Now |
DISTI #
AMP6368011-8
|
Interstate Connecting Components | STK MJ,2X1,SHLD,Y/G/Y/G LED,LU | 0 |
|
$25.8433 | Buy Now |
DISTI #
6368011-8
|
Avnet Abacus | (Alt: 6368011-8) RoHS: Compliant Min Qty: 1080 Package Multiple: 180 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | STK MJ,2X1,SHLD,Y/G/Y/G LED,LUBE RoHS: Compliant | 0 |
|
$22.2700 / $65.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6368011-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6368011-8
TE Connectivity
STK MJ,2X1,SHLD,Y/G/Y/G LED,LUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | PEG | |
Body Breadth | 1.07 inch | |
Body Depth | 1.23 inch | |
Body Length | 0.772 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | MODULAR RJ45 | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | PBT-POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.112 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6368011-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6368011-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6368011-9 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | TE Connectivity | 6368011-8 vs 6368011-9 |
1-6368011-1 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | TE Connectivity | 6368011-8 vs 1-6368011-1 |