-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STK MJ,2X1,SHLD,G/O BI LEDS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3282
|
Newark | Modular Conn/Ethernet Conn Stk Mj 2X1 Shld G/O Bi |Amp Te Connectivity 6368011-4 RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3100 / $22.6400 | Buy Now |
DISTI #
6368011-4-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 10 Weeks Container: Tray |
354 In Stock |
|
$15.8120 / $16.9700 | Buy Now |
DISTI #
6368011-4
|
Avnet Americas | STK MJ,2X1,SHLD,G/O BI LEDS - Trays (Alt: 6368011-4) RoHS: Compliant Min Qty: 540 Package Multiple: 180 Lead time: 7 Weeks, 3 Days Container: Tray | 0 |
|
$14.9263 / $17.9622 | Buy Now |
DISTI #
571-6368011-4
|
Mouser Electronics | Modular Connectors / Ethernet Connectors STK MJ 2X1 SHLD G/O BI LEDS RoHS: Compliant | 4 |
|
$18.0800 | Buy Now |
|
Future Electronics | 8 Position 2x1 Right Angle Through Hole With LED Stacked RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 45 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$15.1200 / $15.3200 | Buy Now |
|
Future Electronics | 8 Position 2x1 Right Angle Through Hole With LED Stacked RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 540 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$15.1200 | Buy Now |
|
Future Electronics | 8 Position 2x1 Right Angle Through Hole With LED Stacked RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 45 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$15.1200 / $15.3200 | Buy Now |
DISTI #
AMP6368011-4
|
Heilind Electronics | STK MJ2X1SHLDG/O BI LEDS | Americas - 0 in Stock |
|
$18.6021 | Buy Now |
|
Onlinecomponents.com | STK MJ,2X1,SHLD,G/O BI LEDS RoHS: Compliant |
400 In Stock |
|
$14.6700 / $18.2100 | Buy Now |
DISTI #
63680114-TEC
|
TME | Connector: RJ45 Min Qty: 45 | 360 |
|
$15.0859 / $15.6734 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6368011-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6368011-4
TE Connectivity
STK MJ,2X1,SHLD,G/O BI LEDS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 2 PORTS 8 POSITION EACH | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE-POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 2 | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN LEAD | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |