-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STK MJ,2X1,SHLD,I135,G/Y/G/Y L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC0040
|
Newark | Modular Conn/Ethernet Conn 2X1 8/8 Led G/Y-G/Y |Amp Te Connectivity 6368011-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$19.3300 / $21.2700 | Buy Now |
DISTI #
73M8568
|
Newark | Cat5 Rj45 Modular Jack, 8 Position, 2 Port, Modular Connector Type:Modular Jack, Port Configuration:2 X 1 (Stacked), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Shielding:Shielded, Gender:Jack Rohs Compliant: Yes |Amp Te Connectivity 6368011-3 Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1400 | Buy Now |
DISTI #
A97714-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 10 Weeks Container: Tray |
992 In Stock |
|
$16.8353 / $20.7200 | Buy Now |
DISTI #
6368011-3
|
Avnet Americas | 2*1 8PIN RJ45 CONN - Trays (Alt: 6368011-3) RoHS: Compliant Min Qty: 1080 Package Multiple: 180 Lead time: 7 Weeks, 1 Days Container: Tray | 0 |
|
$13.2494 / $14.9590 | Buy Now |
DISTI #
571-6368011-3
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 2X1 8/8 LED G/Y-G/Y RoHS: Compliant | 1016 |
|
$14.4300 / $20.8900 | Buy Now |
DISTI #
71373932
|
RS | STK MJ,2X1,SHLD, I135,G/Y/G/Y L | TE Connectivity 6368011-3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 5 |
|
$15.7500 / $20.4500 | Buy Now |
|
Future Electronics | Dual Port Stacked (2 x 1) 8 Position Cat 5 Shielded Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 45 Container: Tray | 0Tray |
|
$13.7400 / $13.9500 | Buy Now |
|
Future Electronics | Dual Port Stacked (2 x 1) 8 Position Cat 5 Shielded Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 1080 Container: Tray | 0Tray |
|
$13.7400 | Buy Now |
DISTI #
AMP6368011-3
|
Heilind Electronics | STK MJ2X1SHLDI135G/Y/G/Y L | Americas - 0 in Stock |
|
$15.7133 | Buy Now |
|
Onlinecomponents.com | STK MJ,2X1,SHLD,I135,G/Y/G/Y L RoHS: Compliant |
777 In Stock |
|
$13.8300 / $22.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6368011-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6368011-3
TE Connectivity
STK MJ,2X1,SHLD,I135,G/Y/G/Y L
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 2 PORTS 8 POSITION EACH | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE-POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 2 | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN LEAD | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |