6368011-1
Description: STK MJ,2X1,SHLD,G/G/G/G LEDS

Overview of 6368011-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 16 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for 6368011-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 31Y6293
Newark Connector, Rj45, Jack, 2Port, 8P8C, Cat5, Modular Connector Type:Modular Jack, Port Configuration:2 X 1, Stacked, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Through Hole Rohs Compliant: Yes |Amp Te Connectivity 6368011-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 56
  • 1 $28.3500
$28.3500 Buy Now
DISTI # A97713-ND
DigiKey CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 16 Weeks Container: Tray 469
In Stock
  • 1 $31.2200
  • 10 $25.7700
  • 25 $23.9532
  • 90 $22.6316
  • 270 $21.9707
$21.9707 / $31.2200 Buy Now
DISTI # 6368011-1
Avnet Americas Conn RJ-45 F 16 POS 2.54mm Solder RA Thru-Hole 24 Terminal 2 Port Cat 5 - Trays (Alt: 6368011-1) RoHS: Compliant Min Qty: 1080 Package Multiple: 180 Lead time: 13 Weeks, 3 Days Container: Tray 0
  • 1,080 $22.8981
  • 1,440 $22.2439
  • 2,520 $21.5897
  • 5,400 $20.9354
  • 10,800 $20.2812
$20.2812 / $22.8981 Buy Now
DISTI # 571-6368011-1
Mouser Electronics Modular Connectors / Ethernet Connectors 2X1 8 POS SHLD W/LED CAT5 GRN/GRN RoHS: Compliant 0
  • 1,080 $23.3700
$23.3700 Order Now
DISTI # 73776874
RS STK MJ,2X1,SHLD, G/G/G/G LEDS, RJ45 Connectors | TE Connectivity 6368011-1 Min Qty: 1080 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 1,080 $31.8100
$31.8100 RFQ
Future Electronics 8 Position 2x1 Right Angle Through Hole With LED Stacked RJ45 Modular Jack RoHS: Compliant pbFree: No Min Qty: 1080 Package Multiple: 45 Lead time: 13 Weeks Container: Tray 0
Tray
  • 45 $20.2100
  • 90 $19.9900
$19.9900 / $20.2100 Buy Now
Future Electronics 8 Position 2x1 Right Angle Through Hole With LED Stacked RJ45 Modular Jack RoHS: Compliant pbFree: No Min Qty: 1080 Package Multiple: 45 Lead time: 13 Weeks Container: Tray 0
Tray
  • 45 $20.2100
  • 90 $19.9900
$19.9900 / $20.2100 Buy Now
DISTI # AMP6368011-1
Heilind Electronics STK MJ2X1SHLDG/G/G/G LEDS Americas - 0 in Stock
  • 1,080 $24.0527
$24.0527 Buy Now
Onlinecomponents.com STK MJ,2X1,SHLD,G/G/G/G LEDS RoHS: Compliant 0
  • 270 $60.8400
  • 540 $31.0800
  • 810 $21.1500
  • 1,080 $20.7300
$20.7300 / $60.8400 Buy Now
Bristol Electronics   Min Qty: 1 21
  • 1 $18.0000
$18.0000 Buy Now
Quest Components TELECOM AND DATACOM CONNECTOR, 16 CONTACT(S), FEMALE, RIGHT ANGLE, SOLDER TERMINAL, LOCKING, JACK 16
  • 1 $19.5000
$19.5000 Buy Now
DISTI # 6368011-1
TTI Modular Connectors / Ethernet Connectors 2X1 8 POS SHLD W/LED CAT5 GRN/GRN Min Qty: 1080 Package Multiple: 1080 Container: Tray Americas - 0
  • 1,080 $19.9200
$19.9200 Buy Now
DISTI # AMP6368011-1
Interstate Connecting Components STK MJ2X1SHLDG/G/G/G LEDS 0
  • 1,080 $24.0527
$24.0527 Buy Now
DISTI # 6368011-1
Avnet Abacus Conn RJ-45 F 16 POS 2.54mm Solder RA Thru-Hole 24 Terminal 2 Port Cat 5 (Alt: 6368011-1) RoHS: Compliant Min Qty: 1080 Package Multiple: 180 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 6368011-1
Avnet Abacus Conn RJ-45 F 16 POS 2.54mm Solder RA Thru-Hole 24 Terminal 2 Port Cat 5 (Alt: 6368011-1) RoHS: Compliant Min Qty: 1080 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics STK MJ,2X1,SHLD,G/G/G/G LEDS RoHS: Compliant 0
  • 270 $60.8400
  • 540 $31.0800
  • 810 $21.1500
  • 1,080 $20.7300
$20.7300 / $60.8400 Buy Now

CAD Models for 6368011-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 6368011-1 by TE Connectivity

6368011-1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
13 Weeks, 3 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
2 PORTS 8 POSITION EACH
Body/Shell Style
JACK
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYBUTYLENE TEREPHTHALATE-POLYESTER
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number of Ports
2
Option
GENERAL PURPOSE
Shell Finish
TIN LEAD
Shell Material
COPPER ALLOY
Termination Type
SOLDER
Total Number of Contacts
16
UL Flammability Code
94V-0
Want to compare parts?
  1. 6368011-1
    TE Connectivity
    STK MJ,2X1,SHLD,G/G/G/G LEDS
    VS

Related Parts for 6368011-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6368011-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6368011-1 by TE Connectivity

  • Please alert me when 6368011-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6368011-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6368011-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6368011-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6368011-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6368011-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: