Part Details for 6368-0-33-15-47-27-10-0 by Mill-Max Mfg Corp
Overview of 6368-0-33-15-47-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 6368-0-33-15-47-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y0284
|
Newark | Test Point Receptacle, Crimp, No. Of Contacts:1Contacts, Connector Type:Test Point, Pitch Spacing:-, Product Range:-, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill-Max 6368-0-33-15-47-27-10-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 402 |
|
$0.4260 / $0.5030 | Buy Now |
DISTI #
ED10653-ND
|
DigiKey | CONN PIN RCPT .025-.037 CRIMP Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
601 In Stock |
|
$0.4051 / $0.8100 | Buy Now |
DISTI #
575-6368033154727100
|
Mouser Electronics | Terminals Wire Crimp Rcpt for 20 AWG wire RoHS: Compliant | 1019 |
|
$0.4050 / $0.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.8590 | Buy Now |
DISTI #
000000000005689829
|
Sager | Terminals Wire Crimp Rcpt for 20 AWG wire Min Qty: 1000 | 0 |
|
$0.3493 / $1.8400 | Buy Now |
Part Details for 6368-0-33-15-47-27-10-0
6368-0-33-15-47-27-10-0 CAD Models
6368-0-33-15-47-27-10-0 Part Data Attributes:
|
6368-0-33-15-47-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
6368-0-33-15-47-27-10-0
Mill-Max Mfg Corp
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 22 AWG |