Part Details for 63671-1 by TE Connectivity
Overview of 63671-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63671-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H8622
|
Newark | Spcl Term Flat Wire 22 Phbz |Amp Te Connectivity 63671-1 Min Qty: 42000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2290 | Buy Now |
DISTI #
2266-63671-1TR-ND
|
DigiKey | CONN TERM WIRE 22AWG CRIMP Min Qty: 7000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
14000 In Stock |
|
$0.2260 | Buy Now |
DISTI #
63671-1-ND
|
DigiKey | CONN TERM WIRE 22AWG CRIMP Min Qty: 7000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1959 | Buy Now |
DISTI #
63671-1
|
Avnet Americas | SPCL TERM FLAT WIRE 22 012PHBZ - Tape and Reel (Alt: 63671-1) RoHS: Compliant Min Qty: 42000 Package Multiple: 14000 Container: Reel | 0 |
|
$0.2076 | Buy Now |
DISTI #
571-63671-1
|
Mouser Electronics | Headers & Wire Housings SPCL TERM FLAT WIRE 22 012PHBZ RoHS: Compliant | 0 |
|
$0.1950 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 42000 Package Multiple: 14000 Container: Reel | 0Reel |
|
$0.1844 | Buy Now |
DISTI #
AMP63671-1
|
Heilind Electronics | SPCL TERM FLAT WIRE 22 012PHBZ | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SPCL TERM FLAT WIRE 22 PHBZ RoHS: Compliant |
14000 Partner Stock |
|
$0.1901 / $0.2028 | Buy Now |
DISTI #
AMP63671-1
|
Interstate Connecting Components | SPCL TERM FLAT WIRE 22 012PHBZ | 0 |
|
Buy Now | |
|
Master Electronics | SPCL TERM FLAT WIRE 22 PHBZ RoHS: Compliant |
14000 Partner Stock |
|
$0.1901 / $0.2028 | Buy Now |
Part Details for 63671-1
63671-1 CAD Models
63671-1 Part Data Attributes:
|
63671-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63671-1
TE Connectivity
Wire Terminal, 0.3mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | CABLE | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.3 mm2 | |
Wire Gauge | 22 AWG |