-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(63661-1) MAG-MATE POST 19-17 016TPCUBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H2523
|
Newark | Mag-Mate Post 19-17 016Tpcubr Rohs Compliant: Yes |Amp Te Connectivity 63661-1 Min Qty: 39000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1600 | Buy Now |
DISTI #
A111523CT-ND
|
DigiKey | CONN MAG TERM 17-19AWG PCB Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1368 / $0.3100 | Buy Now |
DISTI #
63661-1
|
Avnet Americas | Tab Terminal 17-19AWG M 11.68mm 4.32mm Tin Over Nickel Strip - Tape and Reel (Alt: 63661-1) RoHS: Compliant Min Qty: 39000 Package Multiple: 39000 Container: Reel | 0 |
|
$0.1450 | Buy Now |
DISTI #
571-63661-1
|
Mouser Electronics | Terminals MAG-MATE POST 19-17 RoHS: Compliant | 26000 |
|
$0.1360 / $0.1640 | Buy Now |
|
Future Electronics | Mag-Mate Series Magnetic Connector 300 17-19 PCB Post Crimp Terminal RoHS: Compliant pbFree: Yes Min Qty: 39000 Package Multiple: 39000 Container: Reel | 0Reel |
|
$0.1288 | Buy Now |
DISTI #
AMP63661-1
|
Heilind Electronics | MAG-MATE POST 19-17 016TPCUBR | Americas - 0 in Stock |
|
$0.1522 / $0.1634 | Buy Now |
|
Onlinecomponents.com | MAG-MATE POST 19-17 016TPCUBR RoHS: Compliant | 0 |
|
$0.1359 / $0.3722 | Buy Now |
DISTI #
63661-1
|
Avnet Americas | Tab Terminal 17-19AWG M 11.68mm 4.32mm Tin Over Nickel Strip - Tape and Reel (Alt: 63661-1) RoHS: Compliant Min Qty: 39000 Package Multiple: 39000 Container: Reel | 0 |
|
$0.1450 | Buy Now |
DISTI #
AMP63661-1
|
Interstate Connecting Components | MAG-MATE POST 19-17 016TPCUBR | 0 |
|
$0.1522 / $0.1634 | Buy Now |
|
Master Electronics | MAG-MATE POST 19-17 016TPCUBR RoHS: Compliant | 0 |
|
$0.1359 / $0.3722 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63661-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63661-1
TE Connectivity
(63661-1) MAG-MATE POST 19-17 016TPCUBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 1.15 mm2 | |
Wire Gauge | 17 AWG |