Part Details for 63642595452 by Norton Winter
Overview of 63642595452 by Norton Winter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63642595452
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3713-63642595452-ND
|
DigiKey | ABRASIVE DISC CER ALUM 36 2" Min Qty: 25 Container: Bulk MARKETPLACE PRODUCT |
5714 In Stock |
|
$3.0300 | Buy Now |
DISTI #
74493752
|
RS | 2In. Blaze Quick-Change Cloth Disc Type II 36 Grit R980P CA | Norton 63642595452 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8900 | RFQ |