Part Details for 6364 SL005 by Alpha Wire
Overview of 6364 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6364 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B8316
|
Newark | Shielded Multipair Cable 4Pr 100Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:4 Pair, Wire Gauge:24Awg, Conductor Area Csa:0.23Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Slate, Product Range:- Rohs Compliant: Yes |Alpha Wire 6364 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$370.2300 / $374.0000 | Buy Now |
DISTI #
A6364SL-100-ND
|
DigiKey | MULTI-PAIR 8COND 24AWG SLATE Min Qty: 100 Lead time: 8 Weeks Container: Spool |
500 In Stock |
|
$2.3479 | Buy Now |
DISTI #
602-6364-100
|
Mouser Electronics | Multi-Conductor Cables 24AWG4PR SHIELD 100ft SPOOL SLATE RoHS: Compliant | 9 |
|
$276.4700 / $285.3200 | Buy Now |
DISTI #
70139480
|
RS | Multiconductor Cable, 4Pr, 24 AWG, Stranded, Foil&Overall Braid Shield, SR-PVC | Alpha Wire 6364 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: ft. Coil | 2 |
|
$262.4900 / $285.3200 | Buy Now |
Part Details for 6364 SL005
6364 SL005 CAD Models
6364 SL005 Part Data Attributes:
|
6364 SL005
Alpha Wire
Buy Now
|
Compare Parts:
6364 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |