-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE 5000-16000 .025 BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B882
|
Newark | Splice 5000-16000 025Br Rohs Compliant: Yes |Amp Te Connectivity 63625-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7997 |
|
$0.0520 / $0.0610 | Buy Now |
DISTI #
A100792CT-ND
|
DigiKey | CONN SPLICE 5000-16000 CMA CRIMP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
25410 In Stock |
|
$0.0421 / $0.1100 | Buy Now |
DISTI #
34B882
|
Avnet Americas | Splice Terminal 6.78mm 6.98mm Strip - Bulk (Alt: 34B882) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 7997 Partner Stock |
|
$0.0680 / $0.1140 | Buy Now |
DISTI #
63625-1
|
Avnet Americas | Splice Terminal 6.78mm 6.98mm Strip - Tape and Reel (Alt: 63625-1) RoHS: Compliant Min Qty: 17500 Package Multiple: 17500 Lead time: 4 Weeks, 2 Days Container: Reel | 10300 Factory Stock |
|
$0.0445 | Buy Now |
DISTI #
571-63625-1
|
Mouser Electronics | Terminals SPLICE A 5000 -16000 RoHS: Compliant | 21000 |
|
$0.0420 / $0.0620 | Buy Now |
DISTI #
V36:1790_11695717
|
Arrow Electronics | SPLICE 5000-16000 .025 BR RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 5 Weeks Date Code: 2416 | Americas - 52500 |
|
$0.0412 / $0.0608 | Buy Now |
DISTI #
V72:2272_11695717
|
Arrow Electronics | SPLICE 5000-16000 .025 BR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2138 Container: Cut Strips | Americas - 11900 |
|
$0.0614 / $0.0667 | Buy Now |
|
Future Electronics | SPLICE 5000-16000 .025 BR RoHS: Compliant pbFree: Yes Min Qty: 17500 Package Multiple: 17500 Lead time: 4 Weeks Container: Reel | 52500Reel |
|
$0.0410 / $0.0432 | Buy Now |
DISTI #
AMP63625-1
|
Heilind Electronics | SPLICE 5000-16000 025BR | Americas - 160125 in Stock118125 On Order |
|
$0.0466 / $0.0503 | Buy Now |
|
Onlinecomponents.com | SPLICE 5000-16000 .025 BR RoHS: Compliant |
7000 In Stock 52500 On Order |
|
$0.0398 / $0.0447 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63625-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63625-1
TE Connectivity
SPLICE 5000-16000 .025 BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 4 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 8.1 mm2 | |
Wire Gauge | 8 AWG |